Filter Your Search
1 - 2 of 2 results
|
RBM31DRMI
Sullins Connector Solutions
|
Check for Price | Yes | Active | 62 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 10u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 5.684 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
RBM31DRMI-S288
Sullins Connector Solutions
|
Check for Price | Yes | Active | 62 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 5.684 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |