Filter Your Search
1 - 1 of 1 results
![]() |
RC0402FR-0751R1P
YAGEO Corporation
|
$0.0170 | Yes | Yes | Active | 51.1 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8533.21.00.30 |