Filter Your Search
1 - 2 of 2 results
|
RC0402FR-07649RL
YAGEO Corporation
|
$0.0048 | Yes | Yes | Active | 649 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||
|
RC0402FR-076.49RL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 6.49 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |