Filter Your Search
1 - 10 of 27 results
|
RC0603BR-071K78L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.78 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603BR-071K87L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.87 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603BR-071K37L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.37 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603BR-071K05L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.05 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | ||||
|
RC0603BR-071K13L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.13 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603BR-071K65L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.65 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603BR-071K3L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.3 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603BR-071K27L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.27 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603BR-071K15L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.15 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603BR-071K24L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.24 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |