Filter Your Search
1 - 2 of 2 results
|
RC0S2CA100RKET
Ohmite Mfg Co
|
$1.0000 | Yes | Yes | Obsolete | 100 Ω | 10 % | 250 mW | 3916 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | 25 °C | RC | YES | 250 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | J BEND | 4.038 mm | 10.008 mm | 4.039 mm | OHMITE MANUFACTURING CO | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.42 | ||||
|
RC0S2CA100RKE
Ohmite Mfg Co
|
$4.8440 | Yes | Yes | Obsolete | 100 Ω | 10 % | 250 mW | 3916 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | 25 °C | RC | YES | 250 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | J BEND | 4.038 mm | 10.008 mm | 4.039 mm | OHMITE MANUFACTURING CO | SMT, 3916 | compliant | EAR99 | 8533.10.00.42 |