Filter Your Search
1 - 3 of 3 results
|
RC1206F1821-07-T70
Taitron Components Inc
|
Check for Price | Active | 1.82 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
RC1206F1821-07-RG70
Taitron Components Inc
|
Check for Price | Active | 1.82 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
RC1206F1821
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 1.82 kΩ | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | SYNTON-TECH CORP | compliant | EAR99 |