Filter Your Search
1 - 1 of 1 results
|
RC1608J820AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 82 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant | EAR99 | 8533.21.00.30 |