Filter Your Search
1 - 3 of 3 results
|
RC28F640P30T85A
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
RC28F640P30T85A
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 16K,64K | 4MX16 | 85 ns | FLASH | TOP | YES | YES | NO | 4,63 | 4000000 | 4.1943 M | 4 words | PARALLEL | 35 µA | 28 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
RC28F640P30T85A
Rochester Electronics LLC
|
Check for Price | Active | 67.1089 Mbit | 4MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | INDUSTRIAL | R-PBGA-B64 | COMMERCIAL | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NOT SPECIFIED | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | ROCHESTER ELECTRONICS LLC | BGA | BGA-64 | 64 | unknown |