Filter Your Search
1 - 10 of 11 results
|
RC55Y-110RBI
TT Electronics Welwyn Components
|
$0.9451 | Yes | Yes | Active | 110 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | PRECISION | 70 °C | RC | NO | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | ||||||||
|
RC55Y110RBICECC40101-804KT
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 0.1 % | 250 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
RC55Y-110RBICECC40101-004JY
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RC55Y110RBICECC40101-804AT
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 0.1 % | 125 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
RC55Y110RBICECC40101-804HT
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 0.1 % | 63 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
RC55Y-110RBI
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 0.1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TT Electronics | |||||||
|
RC55Y110RBICECC40101-804BT
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 0.1 % | 250 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
RC55Y110RBICECC40101-804JT
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 0.1 % | 125 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
RC55Y-110RBICECC40101-004HY
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 0.1 % | 63 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RC55Y-110RBICECC40101-804A
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 110 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-804 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 |