Filter Your Search
1 - 2 of 2 results
|
RCA061210R0FKEALS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 Ω | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
RCA061210R0FKEALS
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay |