Filter Your Search
1 - 10 of 44 results
|
RCB35DYHD
Sullins Connector Solutions
|
$8.0480 | Yes | Active | 70 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | .139 N | e3 | UL | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.59 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
RCB35DYHN
Sullins Connector Solutions
|
$8.0480 | Yes | Active | 70 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.99 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
RCB35DHLN
Sullins Connector Solutions
|
$9.1520 | Yes | Yes | Active | 70 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.99 inch | 0.16 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||
|
RCB35DHLD
Sullins Connector Solutions
|
$9.1520 | Yes | Yes | Active | 70 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | HOLE .125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.59 inch | 0.16 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||
|
RCB35DYHT
Sullins Connector Solutions
|
$9.4720 | Yes | Active | 70 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | .139 N | e3 | UL | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.59 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
RCB35DHND
Sullins Connector Solutions
|
$9.5840 | Yes | Yes | Active | 70 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | HOLE .125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.59 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||
|
RCB35DHNN
Sullins Connector Solutions
|
$9.5840 | Yes | Yes | Active | 70 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.99 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||
|
RCB35DHHN
Sullins Connector Solutions
|
$9.5840 | Yes | Yes | Active | 70 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.99 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||
|
RCB35DHHD
Sullins Connector Solutions
|
$9.5840 | Yes | Yes | Active | 70 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | HOLE .125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.59 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||
|
RCB35DYHR
Sullins Connector Solutions
|
$10.2720 | Yes | Active | 70 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | .139 N | e3 | UL | -65 °C | 125 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.59 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |