Filter Your Search
1 - 10 of 273 results
|
RCF50T271JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 270 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T475JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 4.7 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T204JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 200 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -700 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T4R7JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 4.7 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T6R8JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 6.8 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T245GN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 2.4 MΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T561GN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 560 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T2R0JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T103JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T182JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 1.8 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 |