Filter Your Search
1 - 10 of 14 results
|
RCG04022001M15%ED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.1 MΩ | 5 % | 63 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
RCG04022001R5%EE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 Ω | 5 % | 63 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
RCG040220027R5%ED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 Ω | 5 % | 63 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
RCG0402200KFKED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | |||||
|
RCG0402200RJNED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RCG0402200KJNED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RCG04022005K15%ED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.1 kΩ | 5 % | 63 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
RCG0402200470K5%ED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 kΩ | 5 % | 63 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
RCG0402200KFKEE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RCG04022001R55%EE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 Ω | 5 % | 63 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |