Filter Your Search
1 - 2 of 2 results
|
RCH50S680R0JS06
Vishay Intertechnologies
|
$14.3229 | Yes | Active | 68 Ω | 5 % | 5.5 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | POWER DISSIPATION USING HEAT SINK:50W, RATED AC VOLTAGE (V): 1285 | 30 °C | NO | 1.285 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 9 mm | 47.8 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | Vishay | ||||
|
RCH50S680R0JS06
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 68 Ω | 5 % | 5.5 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | POWER DISSIPATION USING HEAT SINK:50W, RATED AC VOLTAGE (V): 1285 | 30 °C | NO | 1.285 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 9 mm | 47.8 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | Vishay | EAR99 |