Filter Your Search
1 - 2 of 2 results
|
RCL12184R70FKEK
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.7 Ω | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Blister, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1218 | unknown | EAR99 | 8533.21.00.30 | Vishay | ||
|
RCL12184R70FKEK
Vishay Dale
|
Check for Price | Active | unknown | Vishay |