Filter Your Search
1 - 1 of 1 results
|
RCLAMP7538P.TZT
Semtech Corporation
|
Check for Price | Yes | Active | 15 V | 100 nA | 9 V | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 11 V | 75 W | 5 V | R-PDSO-N9 | e4 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | SEMTECH CORP | unknown | SEMTECH |