Filter Your Search
1 - 2 of 2 results
|
RCWE1210R150FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mΩ | 1 % | 1 W | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 387.3 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
RCWE1210R150FKEA
Vishay Dale
|
Check for Price | Yes | Active | 150 mΩ | 1 % | 1 W | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 387.3 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1210 | unknown | Vishay | EAR99 | 8533.21.00.30 |