Filter Your Search
1 - 2 of 2 results
|
RCWL1218R100JNTA
Vishay Intertechnologies
|
Check for Price | No | Active | 100 mΩ | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 316.2 mV | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
RCWL1218R100JNTA
Vishay Dale
|
Check for Price | No | Active | 100 mΩ | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 316.2 mV | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1218 | unknown | EAR99 | 8533.21.00.30 |