Filter Your Search
1 - 1 of 1 results
|
RCWP20102K00FMET
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 155 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |