Filter Your Search
1 - 1 of 1 results
|
RD50M100T2C-14
Amphenol Positronic
|
$190.2205 | No | Active | 50 | 3 | 2.769 mm | 3 | 4 mΩ | 7.5 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | CADMIUM | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |