Filter Your Search
1 - 10 of 104 results
|
RD9.1E
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 400 mW | 8.8 V | ZENER DIODE | SINGLE | NO | 1 | 20 Ω | 5.7 % | 175 °C | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
RD91EB
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 mA | 500 mW | 90.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 400 Ω | 6.1 % | 150 °C | ISOLATED | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
RD9.1EB
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 500 nA | 500 mW | 8.81 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 8 Ω | 120 Ω | 6 V | 4.5 mV/°C | 5.45 % | O-LALF-W2 | DO-35 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
RD9.1EB2
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 500 nA | 500 mW | 8.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 8 Ω | 120 Ω | 6 V | 4.5 mV/°C | 2.16 % | O-LALF-W2 | DO-35 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
RD9.1ES-T1AB1
NEC Electronics America Inc
|
Check for Price | Obsolete | 5 mA | 400 mW | 8.51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.59 % | Not Qualified | O-LALF-W2 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NEC ELECTRONICS AMERICA INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
RD9.1ESAB2-T1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 260 | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
RD9.1ESA
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 400 mW | 8.51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.59 % | Not Qualified | O-LALF-W2 | e0 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-34 | O-LALF-W2 | 2 | |||||||||||||
|
RD9.1ESB
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 400 mW | 8.79 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | Not Qualified | O-LALF-W2 | e0 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-34 | O-LALF-W2 | 2 | |||||||||||||
|
RD9.1EB1-T1-AZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 20 mA | 500 mW | 8.52 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 8 Ω | 2.2 % | 175 °C | ISOLATED | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
RD91EB
NEC Electronics Group
|
Check for Price | No | Transferred | 2 mA | 500 mW | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6.08 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NEC ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 |