Filter Your Search
1 - 10 of 244 results
|
LTSHCRE-140-S-22-485-GT-LT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.485 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.26 inch | 4 inch | 0.055 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
LTSHRE-140-S-20-T
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.110 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 200u inch | WIRE WRAP | 0.1 inch | 0.26 inch | 4 inch | 0.33 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
LTSHRE-140-S-20-T-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOCK TAILS,PIN LENG=0.110 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 200u inch | WIRE WRAP | 0.1 inch | 0.26 inch | 4 inch | 0.33 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
TSHRE-140-S-30-A-GT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.14 inch | 0.26 inch | 4 inch | 0.69 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
LTSHRE-140-S-36-H-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOCK TAILS,PIN LENG=0.110 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.1 inch | 0.26 inch | 4 inch | 1.13 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
LTSHRE-140-S-20-GT-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOCK TAILS,PIN LENG=0.110 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.1 inch | 0.26 inch | 4 inch | 0.33 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
LTSHRE-140-S-28-G
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.110 INCH | NO | 5 GΩ | UL | -65 °C | 125 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.1 inch | 0.26 inch | 4 inch | 0.73 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||
|
TSHRE-140-S-34-A-GT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.14 inch | 0.26 inch | 4 inch | 0.89 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
LTSHRE-140-S-16-G
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.110 INCH | NO | 5 GΩ | UL | -65 °C | 125 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.26 inch | 4 inch | 0.23 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||
|
TSHRE-140-S-24-A-GT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.14 inch | 0.26 inch | 4 inch | 0.39 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |