Filter Your Search
1 - 2 of 2 results
|
RE70N10R0C02
Vishay Intertechnologies
|
Check for Price | No | Active | 10 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 8W, NON-INDUCTIVE | 25 °C | NO | 14.1421 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||
|
RE70N10R0C02
Vishay Dale
|
Check for Price | No | Active | 10 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 8W, NON-INDUCTIVE | 25 °C | NO | 14.1421 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | Chassis Mount, | EAR99 | 8533.21.00.80 |