Filter Your Search
1 - 10 of 111 results
|
REF1004C-1.2/2K5
Texas Instruments
|
$1.7438 | Yes | Yes | Active | 1.2 V | 1.231 V | 1.239 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.5 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | ||||||||
|
REF1004C-2.5/2K5
Texas Instruments
|
$1.7438 | Yes | Yes | Active | 2.5 V | 2.48 V | 2.511 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | 0.8 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 6 mm | 4.9 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | |||||||||||||
|
REF1004C-1.2
Texas Instruments
|
$2.0699 | Yes | Yes | Active | 1.2 V | 1.231 V | 1.239 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.5 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | ||||||||
|
REF1004C-2.5
Texas Instruments
|
$2.0764 | Yes | Yes | Active | 2.5 V | 2.48 V | 2.511 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | 0.8 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 6 mm | 4.9 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | |||||||||||||
|
REF102AP
Texas Instruments
|
$2.9254 | Yes | Obsolete | 10 V | 36 V | 11.4 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | 0.1 % | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | DIP | DIP-8 | 8 | EAR99 | 8542.39.00.01 | |||||||
|
REF102AU/2K5
Texas Instruments
|
$2.9997 | Yes | Yes | Active | 10 V | 36 V | 11.4 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | |||
|
REF1004I-1.2/2K5
Texas Instruments
|
$3.1314 | Yes | Yes | Active | 1.2 V | 1.231 V | 1.239 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | 0.8 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | |||||||
|
REF1004I-2.5/2K5
Texas Instruments
|
$3.1314 | Yes | Yes | Active | 2.5 V | 2.48 V | 2.511 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | 0.8 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 6 mm | 4.9 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | ||||||||||||
|
REF1004I-2.5
Texas Instruments
|
$3.1314 | Yes | Yes | Active | 2.5 V | 2.48 V | 2.511 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | 0.8 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 6 mm | 4.9 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | ||||||||||||
|
REF102AU
Texas Instruments
|
$3.3450 | Yes | Yes | Active | 10 V | 36 V | 11.4 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 |