Parametric results for: ref-31 under Voltage References

Filter Your Search

1 - 10 of 32 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: ref-31
Select parts from the table below to compare.
Compare
Compare
package
REF3125AIDBZR
Texas Instruments
$1.1468 Yes Yes Active 2.5 V 5.5 V 2.55 V 2.495 V 2.505 V 10 mA 5 V 2.55 V 5.5 V 1 YES NO OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 2.505V THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3130AIDBZR
Texas Instruments
$1.1589 Yes Yes Active 3 V 5.5 V 3.05 V 2.994 V 3.006 V 10 mA 5 V 3.05 V 5.5 V 1 YES NO OUTPUT VOLTAGE ADJUSTABLE FROM 2.994V TO 3.006V THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 3 EAR99 8542.39.00.90
package
REF3140AIDBZR
Texas Instruments
$1.1613 Yes Yes Active 4.096 V 5.5 V 4.146 V 4.0878 V 4.1042 V 10 mA 5 V 4.146 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 3 EAR99 8542.39.00.90
package
REF3120AIDBZR
Texas Instruments
$1.1692 Yes Yes Active 2.048 V 5.5 V 2.098 V 2.043 V 2.052 V 10 mA 5 V 2.098 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 3 EAR99 8542.39.00.90
package
REF3112AIDBZR
Texas Instruments
$1.3309 Yes Yes Active 1.25 V 5.5 V 1.8 V 1.247 V 1.252 V 10 mA 5 V 1.8 V 5.5 V 1 YES NO OUTPUT VOLTAGE ADJUSTABLE FROM 1.2475V TO 1.2525V THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 3 EAR99 8542.39.00.90
package
REF3125AIDBZT
Texas Instruments
$1.3498 Yes Yes Active 2.5 V 5.5 V 2.55 V 2.495 V 2.505 V 10 mA 5 V 2.55 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 3 EAR99 8542.39.00.90
package
REF3133AIDBZT
Texas Instruments
$1.3871 Yes Yes Active 3.3 V 5.5 V 3.35 V 3.2934 V 3.3066 V 10 mA 5 V 3.35 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 3 EAR99 8542.39.00.90
package
REF3120AIDBZT
Texas Instruments
$1.3882 Yes Yes Active 2.048 V 5.5 V 2.098 V 2.043 V 2.052 V 10 mA 5 V 2.098 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 3 EAR99 8542.39.00.90
package
REF3140AIDBZT
Texas Instruments
$1.4469 Yes Yes Active 4.096 V 5.5 V 4.146 V 4.0878 V 4.1042 V 10 mA 5 V 4.146 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 3 EAR99 8542.39.00.90
package
REF3130AIDBZT
Texas Instruments
$1.4598 Yes Yes Active 3 V 5.5 V 3.05 V 2.994 V 3.006 V 10 mA 5 V 3.05 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 3 EAR99 8542.39.00.90