Filter Your Search
1 - 10 of 958,779 results
|
|
1N5243BTR
onsemi
|
$0.0044 | Yes | Yes | Active | 9.5 mA | 500 nA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13 Ω | 600 Ω | 9.9 V | 0.079 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | Axial Lead | 017AG | Compliant | EAR99 | 8541.10.00.50 | ||||
|
|
1N5248B
SPC Multicomp
|
$0.0048 | Active | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
1N5242B
SPC Multicomp
|
$0.0048 | Active | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
1N5240B
SPC Multicomp
|
$0.0048 | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
1N5233B
SPC Multicomp
|
$0.0048 | Active | 1.1 V | 20 mA | 5 µA | 500 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HGH RELIABILITY | 7 Ω | 1.6 kΩ | 3.5 V | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
|
1N5250B
SPC Multicomp
|
$0.0048 | Active | 6.2 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
1N5236B
SPC Multicomp
|
$0.0048 | Active | 20 mA | 500 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
1N5227B
SPC Multicomp
|
$0.0048 | Active | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
1N5229B
SPC Multicomp
|
$0.0048 | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
1N5237B
SPC Multicomp
|
$0.0048 | Active | 20 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 |