Filter Your Search
1 - 2 of 2 results
|
RER75F1210RC02
Vishay Intertechnologies
|
$54.1514 | No | Active | 121 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 10W | 25 °C | NO | 34.7851 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RER75F1210RC02
Vishay Dale
|
Check for Price | No | No | Active | 121 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 10W | 25 °C | NO | 34.7851 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | Chassis Mount, | EAR99 | 8533.21.00.80 |