Filter Your Search
1 - 10 of 24 results
|
RF1001T2DNZC9
ROHM Semiconductor
|
$0.9336 | Yes | Active | 5 A | 930 mV | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | 2017-03-13 | ROHM Semiconductor | |||||||
|
RF1001NS2DFHTL
ROHM Semiconductor
|
$1.0861 | Yes | Active | 5 A | 930 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | 200 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROHM CO LTD | SC-83, TO-263S, D2PAK-3/2 | compliant | ROHM Semiconductor | |||||||||||
|
RF1001NS2DTL
ROHM Semiconductor
|
$1.1026 | Yes | Active | 5 A | 930 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROHM CO LTD | SC-83, TO-263S, D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | 2017-03-13 | ROHM Semiconductor | |||||||||
|
RF1001T2DHZC9
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 10 A | 930 mV | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | 200 V | R-PSFM-T3 | AEC-Q101 | TO-220AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | ||||||||||
|
HERF1001GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MURF10010
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 50 A | 1 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SUPER FAST RECOVERY | 1.5 kA | 1 | R-XUFM-X2 | 175 °C | -55 °C | CATHODE | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | DACO SEMICONDUCTOR CO LTD | R-XUFM-X2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
HERF1001GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
FRF1001G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.3 V | 150 ns | RECTIFIER DIODE | NO | 50 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | PURE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
HERF1001GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1 V | 50 ns | RECTIFIER DIODE | NO | 50 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
RF1001T2DNZ
ROHM Semiconductor
|
Check for Price | Yes | Active | 5 A | 930 mV | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor |