Filter Your Search
1 - 10 of 300 results
|
|
RFC1010B-395KE
Coilcraft Inc
|
$0.9592 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 mH | 5.3 Ω | 10 % | NO | 100 kHz | 360 mA | 710 kHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
RFC1010B-105KE
Coilcraft Inc
|
$1.1741 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.4 Ω | 10 % | NO | 100 kHz | 700 mA | 1.5 MHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
RFC1010B-824KE
Coilcraft Inc
|
$1.2079 | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.2 Ω | 10 % | NO | 100 kHz | 740 mA | 1.6 MHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
RFC1010B-106KE
Coilcraft Inc
|
$1.2079 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 15.5 Ω | 10 % | NO | 100 kHz | 210 mA | 430 kHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
RFC1010B-334KE
Coilcraft Inc
|
$1.2079 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 500 mΩ | 10 % | NO | 100 kHz | 1.18 A | 2.6 MHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
RFC1010B-825KE
Coilcraft Inc
|
$1.2079 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 mH | 11 Ω | 10 % | NO | 100 kHz | 245 mA | 460 kHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
RFC1010B-475KE
Coilcraft Inc
|
$1.2079 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 6.95 Ω | 10 % | NO | 100 kHz | 320 mA | 610 kHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
RFC1010B-185KE
Coilcraft Inc
|
$1.2079 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 2.75 Ω | 10 % | NO | 100 kHz | 500 mA | 1.1 MHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
RFC1010B-156KE
Coilcraft Inc
|
$1.2079 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 mH | 19.5 Ω | 10 % | NO | 100 kHz | 170 mA | 380 kHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
RFC1010B-125KE
Coilcraft Inc
|
$1.2079 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 mH | 1.85 Ω | 10 % | NO | 100 kHz | 610 mA | 1.3 MHz | FERRITE | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | RADIAL LEADED | Compliant | EAR99 | 8504.50.80.00 |