Filter Your Search
1 - 10 of 840 results
|
RG1-2403-AB351Q
RCD Components Inc
|
Check for Price | No | Active | 240 kΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-2434-DB201W
RCD Components Inc
|
Check for Price | Yes | Active | 2.43 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-2403-DB351
RCD Components Inc
|
Check for Price | Active | 240 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-244-JT50
RCD Components Inc
|
Check for Price | Active | 240 kΩ | 5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||
|
RG1-2464-DT351Q
RCD Components Inc
|
Check for Price | No | Active | 2.46 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-2494-AT201
RCD Components Inc
|
Check for Price | Active | 2.49 MΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-2406-AB351
RCD Components Inc
|
Check for Price | Active | 240 MΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-2434-AT201
RCD Components Inc
|
Check for Price | Active | 2.43 MΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-246-GB50
RCD Components Inc
|
Check for Price | Active | 24 MΩ | 2 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 34.29 mm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
RG1-2463-CB201
RCD Components Inc
|
Check for Price | Active | 246 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 |