Filter Your Search
1 - 10 of 2,511 results
|
RG2012P-1541-B-T5
Susumu Co Ltd
|
$0.1308 | Yes | Yes | Active | 1.54 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RG1608P-1541-B-T5
Susumu Co Ltd
|
$0.1308 | Yes | Yes | Active | 1.54 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | |||||
|
RN55C1541BRE6
Vishay Dale
|
$0.2585 | No | No | Active | 1.54 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RN60C1541BRE6
Vishay Dale
|
$0.2592 | No | No | Active | 1.54 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RN55E1541BRE6
Vishay Dale
|
$0.3564 | No | No | Active | 1.54 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RN60E1541BRE6
Vishay Dale
|
$0.4469 | No | No | Active | 1.54 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RN55C1541BRE7
Vishay Intertechnologies
|
$0.4695 | No | Active | 1.54 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||||
|
RN55C1541BRE6
Vishay Intertechnologies
|
$0.4695 | No | Active | 1.54 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||||
|
RN55C1541BB14
Vishay Intertechnologies
|
$0.4851 | No | Active | 1.54 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||
|
RN60C1541BRE6
Vishay Intertechnologies
|
$0.5230 | No | Active | 1.54 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |