Filter Your Search
1 - 2 of 2 results
|
RG2012L-103-L-T05
Susumu Co Ltd
|
$2.3851 | Yes | Yes | Active | 10 kΩ | 0.01 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 85 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | |||||
|
URG2012L-103-L-T05
Susumu Co Ltd
|
$3.1179 | Yes | Yes | Active | 10 kΩ | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 |