Filter Your Search
1 - 10 of 6,280 results
|
RG520-00.5T215R
Vitrohm Portuguesa LDA
|
Check for Price | Obsolete | 215 Ω | 0.5 % | 900 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG520-0(T9,0.5%) | 350 V | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 650 µm | 28.5 mm | 3.2 mm | 8 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | ||||||||||||
|
HHV2SSFRG52-3M09
YAGEO Corporation
|
Check for Price | Yes | Active | 3.09 MΩ | 1 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HHV | 5 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
HHV-25FRG52-422K
YAGEO Corporation
|
Check for Price | Yes | Active | 422 kΩ | 1 % | 250 mW | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HHV | 1.6 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
RG520-01T487R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 487 Ω | 1 % | 900 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | 350 V | 175 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 650 µm | 3.2 mm | 8 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | Axial, | |||||||||||
|
HHV1WSJRG52-698K
YAGEO Corporation
|
Check for Price | Yes | Active | 698 kΩ | 5 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HHV | 5 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
RG520-02T18R
Vitrohm Portuguesa LDA
|
Check for Price | Obsolete | 18 Ω | 2 % | 900 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG520-0(T0,2%) | 350 V | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 650 µm | 28.5 mm | 3.2 mm | 8 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | ||||||||||||
|
RG520-0DT16K2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 16.2 kΩ | 0.5 % | 900 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | 350 V | 175 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 650 µm | 3.2 mm | 8 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | ||||||||||||
|
HHV3SSFRG52-60M4
YAGEO Corporation
|
Check for Price | Yes | Active | 60.4 MΩ | 1 % | 3 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HHV | 7 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
RG520-01T46K4
YAGEO Corporation
|
Check for Price | Yes | Active | 46.4 kΩ | 1 % | 700 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 350, DUAL RATED AS 0.9 WATTS | 70 °C | NO | 350 V | e3 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 3.2 mm | 8 mm | YAGEO CORP | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||
|
HHV3SSFRG52-14M7
YAGEO Corporation
|
Check for Price | Yes | Active | 14.7 MΩ | 1 % | 3 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HHV | 7 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 |