Filter Your Search
1 - 5 of 5 results
|
RGA101M1CSA-0511T
Lelon Electronics Corp
|
Check for Price | No | Obsolete | 100 µF | 16 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RGA101M1CSA-0511P
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 100 µF | 16 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RGA101M1CSA-0511
Lelon Electronics Corp
|
Check for Price | Yes | Active | 100 µF | 16 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RGA101M1CSA-0511B
Lelon Electronics Corp
|
Check for Price | Active | 100 µF | 16 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
RGA101M1CSA-0511C
Lelon Electronics Corp
|
Check for Price | No | Active | 100 µF | 16 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 |