Filter Your Search
1 - 5 of 5 results
|
RGA470M2ASA-1012P
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 165 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RGA470M2ASA-1012T
Lelon Electronics Corp
|
Check for Price | No | Obsolete | 47 µF | 100 V | 165 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RGA470M2ASA-1012C
Lelon Electronics Corp
|
Check for Price | No | Active | 47 µF | 100 V | 165 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RGA470M2ASA-1012
Lelon Electronics Corp
|
Check for Price | Yes | Active | 47 µF | 100 V | 165 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RGA470M2ASA-1012B
Lelon Electronics Corp
|
Check for Price | Active | 47 µF | 100 V | 165 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 |