Filter Your Search
1 - 2 of 2 results
|
RGEF300-2
Littelfuse Inc
|
$0.2414 | Yes | Yes | Active | PTC RESETTABLE FUSE | 0.038-0.0645 OHMS AT 20 DEG CEL | THROUGH HOLE MOUNT | 25 °C | NO | OVERCURRENT PROTECTION | 16 V | e3 | UL, CSA, TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | TIN | RADIAL | WIRE | 11 mm | 7.1 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||
|
RGEF300-2
TE Connectivity
|
$0.3598 | Yes | Yes | Transferred | 97.5 mΩ | 2.3 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.0380-0.0645 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 16 V | e3 | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 14.6 INCH | Tin (Sn) | RADIAL | WIRE | 11 mm | 7.1 mm | 3 mm | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.40.80.70 | TE Connectivity |