Filter Your Search
1 - 1 of 1 results
|
RGL34K-E3/98
Vishay Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 10 A | 1 | 800 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay |