Filter Your Search
1 - 2 of 2 results
|
RH0054R990CE02
Vishay Dale
|
Check for Price | Yes | Yes | Active | 4.99 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 6.1176 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | ||
|
RH0054R990CE02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.99 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 6.1176 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant |