Filter Your Search
1 - 2 of 2 results
|
RH02531R00FE02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 31 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 27.8388 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | |||||
|
RH02531R00FE02
Vishay Dale
|
Check for Price | Yes | Yes | Active | 31 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 27.8388 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.29.00.00 |