Filter Your Search
1 - 10 of 309 results
|
RH0505R000FE02
Vishay Dale
|
$3.5289 | Yes | Yes | Active | 5 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15.8114 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.29.00.00 | Vishay | |||
|
RH050500R0FE02
Vishay Intertechnologies
|
$3.6232 | Yes | Active | 500 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 158.1139 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | Vishay | ||||||
|
RH050500R0FE02
Vishay Dale
|
$3.8763 | Yes | Yes | Active | 500 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 158.1139 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.29.00.00 | Vishay | |||
|
RH0505R000JE02
Vishay Intertechnologies
|
$3.9398 | Yes | Active | 5 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15.8114 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | ||||||||
|
RH05050R00FC02
Vishay Intertechnologies
|
$4.0208 | No | Active | 50 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 50 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||
|
RH0505R110FE02
Vishay Intertechnologies
|
$4.0556 | Yes | Active | 5.11 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W | 25 °C | NO | 15.9844 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||
|
RH050560R0FE02
Vishay Dale
|
$5.1719 | Yes | Yes | Active | 560 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 167.332 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | Vishay | |||
|
RH0505R000FE02
Vishay Intertechnologies
|
$5.5587 | Yes | Active | 5 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15.8114 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | Vishay | ||||||
|
RH0505K000FE02
Vishay Intertechnologies
|
$5.6864 | Yes | Active | 5 kΩ | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | Vishay | |||||||
|
RH0505R000FC02
Vishay Dale
|
$5.6983 | Active | unknown | Vishay |