Filter Your Search
1 - 1 of 1 results
|
RH05N10R00JS03
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 Ω | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 160 | 25 °C | NO | 160 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 8.9 mm | 16.4 mm | 16.3 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |