Filter Your Search
1 - 10 of 30 results
|
RH10560R0KS03
Vishay Intertechnologies
|
$12.3458 | Yes | Active | 560 Ω | 10 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||
|
RH1056R00JS03
Vishay Intertechnologies
|
$12.9775 | Yes | Active | 56 Ω | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
RH10560R0JS03
Vishay Intertechnologies
|
$16.2931 | Yes | Active | 560 Ω | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
RH1056R00FS03
Vishay Intertechnologies
|
$19.9516 | Yes | Active | 56 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | CECC40203 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Copper/Silver (Sn/Cu/Ag) | LUG | 7.9 mm | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
RH10562R0FS03
Vishay Intertechnologies
|
$21.1600 | Yes | Active | 562 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 19 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
RH10560R0FS03
Vishay Intertechnologies
|
$23.2733 | Yes | Active | 560 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | CECC40203 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Copper/Silver (Sn/Cu/Ag) | LUG | 7.9 mm | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||||||||||||||||||||||||||
|
RH1056000FS03
Vishay Intertechnologies
|
$24.2404 | Yes | Active | 5.6 kΩ | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | CECC40203 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Copper/Silver (Sn/Cu/Ag) | LUG | 7.9 mm | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
RH1056AMW
Linear Technology
|
Check for Price | No | No | Transferred | FLATPACK | 1 | YES | e0 | 125 °C | -55 °C | 10 | RECTANGULAR | TIN LEAD | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.33.00.01 | DFP | DFP, FL10,.3 | 10 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 3 nA | 50 pA | 85 dB | YES | 900 µV | R-CDFP-F10 | NO | -20 V | -15 V | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | Not Qualified | MIL-STD-883 Class S (Modified) | 2.29 mm | 10 V/us | 10 V/us | 7 mA | 20 V | 15 V | MILITARY | FLAT | 1.27 mm | DUAL | 200k Rad(Si) V | 6500 | 65000 | 6.35 mm | |||||||||||||||||||||
|
RH-105.62KOHM0.05%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 5.62 kΩ | 0.05 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 205.3047 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
RH1056AH
Analog Devices Inc
|
Check for Price | No | Active | CYLINDRICAL | 1 | NO | e0 | 125 °C | -55 °C | 8 | ROUND | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | compliant | EAR99 | 8542.33.00.01 | , | OPERATIONAL AMPLIFIER | 2 nA | 86 dB | 870 µV | O-MBCY-W8 | -20 V | -15 V | METAL | Not Qualified | 20 V | 15 V | MILITARY | WIRE | BOTTOM | 200k Rad(Si) V |