Filter Your Search
1 - 10 of 343 results
|
RH73W2A1GNTN
TE Connectivity
|
$1.4511 | Yes | No | Active | 1 GΩ | 30 % | 125 mW | 0805 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 100 V | e4 | 2 | RECTANGULAR PACKAGE | TR | SILVER | WRAPAROUND | 2mm x 1.2mm x .4mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||
|
RH73W2A500MNTN
TE Connectivity
|
$1.5157 | Yes | Yes | Active | 500 MΩ | 30 % | 125 mW | 0805 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 100 V | e4 | 2 | RECTANGULAR PACKAGE | TR | SILVER | WRAPAROUND | 2mm x 1.2mm x .4mm | TE CONNECTIVITY LTD | , 0805 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||
|
RH73W2A5GNTN
TE Connectivity
|
$1.8406 | Yes | Yes | Active | 5 GΩ | 30 % | 125 mW | 0805 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 100 V | e4 | 2 | RECTANGULAR PACKAGE | TR | SILVER | WRAPAROUND | 2mm x 1.2mm x .4mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||
|
RH73W2A390MKTN
TE Connectivity
|
Check for Price | Yes | Active | 390 MΩ | 10 % | 125 mW | 0805 | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 100 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | 400 µm | 2 mm | 1.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||
|
RH73W1J560MKTN
TE Connectivity
|
Check for Price | Yes | Active | 560 MΩ | 10 % | 75 mW | 0603 | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | 400 µm | 1.5 mm | 800 µm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||
|
RH73W2E39GKTN
TE Connectivity
|
Check for Price | Yes | Active | 39 GΩ | 10 % | 350 mW | 1210 | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 300 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | 500 µm | 3.2 mm | 2.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||
|
RH73W2B470MJTN
TE Connectivity
|
Check for Price | Yes | Active | 470 MΩ | 5 % | 250 mW | 1206 | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | 400 µm | 3.2 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||
|
RH73W3A6G8MTN
TE Connectivity
|
Check for Price | Yes | Active | 6.8 GΩ | 20 % | 600 mW | 2514 | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | 600 µm | 6.3 mm | 3.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||
|
RH73W1E220MMTN
TE Connectivity
|
Check for Price | Yes | Active | 220 MΩ | 20 % | 50 mW | 0402 | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 30 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | 300 µm | 1.04 mm | 500 µm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||
|
RH73W1E270MJTN
TE Connectivity
|
Check for Price | Yes | Active | 270 MΩ | 5 % | 50 mW | 0402 | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 30 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | 300 µm | 1.04 mm | 500 µm | TE CONNECTIVITY LTD | unknown | EAR99 |