Filter Your Search
1 - 1 of 1 results
|
RHA0501R000FE02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W | 25 °C | NO | 7.0711 V | e4 | AEC-Q200 | 250 °C | -55 °C | Welded | 2 | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.9 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |