Filter Your Search
1 - 1 of 1 results
|
RHA0J331MCN1GS
Nichicon Corporation
|
$0.4550 | Yes | Yes | Active | 330 µF | 6.3 V | 450 mA | 20 % | 3333 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 700 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | MATTE TIN | FLAT | 8 mm | 6.7 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon |