Filter Your Search
1 - 1 of 1 results
|
RHA1C271MCN1GS
Nichicon Corporation
|
$1.0025 | Yes | Active | 270 µF | 16 V | 330 mA | 20 % | 3333 | 22 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 864 µA | 0.12 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 6.7 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3533 | compliant | EAR99 | 8532.22.00 |