Filter Your Search
1 - 1 of 1 results
|
RHD0605470M035B
Kyocera AVX Components
|
$0.3390 | Yes | Active | 47 µF | 35 V | 1.1 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant |