Filter Your Search
1 - 10 of 22 results
|
RHRD460
Rochester Electronics LLC
|
Check for Price | Active | 4 A | 35 ns | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | COMMERCIAL | R-PSIP-T2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | R-PSIP-T2 | unknown | ||||||||||||
|
RHRD460S9A
Intersil Corporation
|
Check for Price | Obsolete | 4 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | TO-252AA VARIANT, 3 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
RHRD460S
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RHRD460CCS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
RHRD460S9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252AA VARIANT, 3 PIN | unknown | EAR99 | 8541.10.00.80 | TO-252 | 4 | |||
|
RHRD460
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T2 | e0 | TO-251 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSIP-T2 | unknown | EAR99 | 8541.10.00.80 | TO-251 | 3 | |||
|
RHRD460S96
Intersil Corporation
|
Check for Price | Obsolete | 4 A | 60 ns | SILICON | RECTIFIER DIODE | YES | 600 V | 2 | ULTRA FAST RECOVERY | 32.5 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RHRD460CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-251AA | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||
|
RHRD460CCS
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RHRD460S96
Harris Semiconductor
|
Check for Price | Obsolete | 4 A | 60 ns | SILICON | RECTIFIER DIODE | YES | 600 V | 2 | ULTRA FAST RECOVERY | 32.5 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 |