Filter Your Search
1 - 10 of 153,028 results
|
RIAQ16LTE4302BCCE
KOA Speer Electronics Inc
|
Check for Price | No | Active | 43 kΩ | 0.1 % | 50 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Molded | 1 | 16 | Tape, Embossed/Plastic | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||
|
RIAQ16TTE6201FEFE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6.2 kΩ | 1 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 6.2 kΩ | ISOLATED | 8 | 70 °C | 6.2 kΩ | YES | 25 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 16 | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||
|
RIAQ16TTE6801DHCE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6.8 kΩ | 0.5 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 6.8 kΩ | ISOLATED | 8 | 70 °C | 6.8 kΩ | YES | 25 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 16 | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||
|
RIAQ16LTEB2001DHBY
KOA Speer Electronics Inc
|
Check for Price | No | Active | 2 kΩ | 0.5 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||
|
RIAQ16TTEB2001FHAY
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 kΩ | 1 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
RIAQ16TTEB103GCAT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 10 kΩ | 2 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
RIAQ16TTEB3000DCFT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 300 Ω | 0.5 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
RIAQ16TTEB3002DTCT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 30 kΩ | 0.5 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
RIAQ16TTEB301JCFT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 300 Ω | 5 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
RIAQ16TTEB3901FEFE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3.9 kΩ | 1 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |