Filter Your Search
1 - 10 of 16 results
|
RJ-4EW50KOHM(503)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 158 V | e3 | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | Tin (Sn) | WIRE | 4.9 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | compliant | |||||||||
|
RJ-4EW2KOHM(202)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 31.6 V | e3 | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | Tin (Sn) | WIRE | 4.9 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | compliant | |||||||||
|
RJ-4EW100KOHM(104)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | Tin (Sn) | WIRE | 4.9 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | compliant | |||||||||
|
RJ-4EWS200OHM(201)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 10 V | e3 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | Tin (Sn) | WIRE | 6.6 mm | 5.6 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | compliant | ||||||||
|
RJ-4EW10KOHM(103)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 70.7 V | e3 | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | Tin (Sn) | WIRE | 4.9 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.50 | |||||||
|
RJ-4EW10OHM(100)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 1 V | e3 | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | Tin (Sn) | WIRE | 4.9 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | compliant | |||||||||
|
RJ-4EW202
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 31.6 V | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | BULK | 200 deg | WIRE | 400 µm | 6.5 mm | 4.9 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | RADIAL LEADED | unknown | |||||||||
|
RJ-4EW20KOHM(203)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | CYLINDRICAL PACKAGE | BULK | 200 deg | Tin (Sn) | WIRE | 4.9 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | RADIAL LEADED-3,ROHS COMPLIANT | compliant | |||||||||
|
RJ-4EWS50KOHM(503)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 158 V | e3 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | Tin (Sn) | WIRE | 6.6 mm | 5.6 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | compliant | ||||||||
|
RJ-4EWS10KOHM(103)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 70.7 V | e3 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CYLINDRICAL PACKAGE | BULK | 200 deg | Tin (Sn) | WIRE | 6.6 mm | 5.6 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | RADIAL LEADED-3,ROHS COMPLIANT | compliant |